• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 34460801 Joint box (L x W x H) 43 x 89 x 38 mm White IP55 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.90 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Junction box 2K-Mini-L/w

  • Halogen-free
  • II protection rating
  • Test mark VDE
  • Internal mounting points
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

  • Impact strength: IK07
  • Rated insulation voltage 400 V AC
Product type

Joint box

Factory colour

White

IP55

Dim

(L x W x H) 43 x 89 x 38 mm

Features

Halogen-free

Content

10 pc(s)

Material

Polycarbonate (PC)

Width

89 mm

Height

38 mm

Length

43 mm

Documents & Downloads

Datasheet

Datasheet 2269699 Spelsberg 34460801 Joint box (L x W x H) 43 x 89 x 38 mm White IP55 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2269699 Spelsberg 34460801 Joint box (L x W x H) 43 x 89 x 38 mm White IP55 10 pc(s)

Description

Junction box according to DIN EN 60670 (VDE 0606), 10 entries, 1 floor entry, with self-sealing, soft introduction membranes, tool for opening the cable entry not necessary, sealing range 2 - 10 mm (bottom and front sides), 2 - 14 mm (side), with inner mounting points

This text is machine translated.

Scope of delivery

  • without terminals

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.54€ 32.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)