

Joint box
IP55
(L x W x H) 85 x 85 x 37 mm
rectangular; untreated
Halogen-free
1 pc(s)
Plastic
85 mm
37 mm
85 mm
Wall-/ceiling mounting
White
85
TRUE
37 mm
Square
Untreated
400 V
85 m
-25-40 °C
Plastic
FALSE
IP55
None
None
Mounting cover
not relevant
Datasheet 2378412 Spelsberg 34561201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)
Datasheet 2378412 Spelsberg 34561201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)
User & Safety Instructions 2378412 Spelsberg 34561201 Joint box (L x W x H) 85 x 85 x 37 mm IP55 1 pc(s)
€ 9.04€ 6.94*
The necessary accessories are required to use the article as described.