• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75851101 AKi-Z 511 KK Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
300 mm
Height
750 mm
Depth
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 505.00 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Installation depth: 191 mm
  • With mounting rail: Yes
Product type

Meter box

with PE and N terminals

Yes

Mounting type

Structure

Factory colour

Night grey

Width

300 mm

Height

750 mm

Dim

(W x H x D) 300 x 750 x 210 mm

Depth

210 mm

Content

1 pc(s)

Surface mounting

300

750 mm

210 mm

FALSE

191 mm

Plastic

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379425 Spelsberg 75851101 AKi-Z 511 KK Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379425 Spelsberg 75851101 AKi-Z 511 KK Meter box Structure Content 1 pc(s)

Description

Meter housing, industrial quality, gray cover, sealable as standard, with transparent hinged window, With mounted counter cross for three-phase meter and counter mounting screws, with additional hinged window for operating a selective main switch, incl. 2 single-pole HA-clamps 25/16qmm for N and PE, with 35mm standard rail for installing a selective main switch, with additional connection space 150mm above, with 35mm standard rail, with double membrane stub, closure and insulation plug

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)