• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75914001 ZVi 6060 Meter box Structure No. of partitions = 3 Content 1 pc(s)

Product type
Meter box
No. of partitions
3
Mounting type
Structure
Width
600 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Cover type: Hinged cover
  • With mounting rail: Yes
Product type

Meter box

No. of partitions

3

with PE and N terminals

Yes

Mounting type

Structure

Width

600 mm

Height

600 mm

Dim

(W x H x D) 600 x 600 x 210 mm

Depth

210 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379429 Spelsberg 75914001 ZVi 6060 Meter box Structure No. of partitions = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379429 Spelsberg 75914001 ZVi 6060 Meter box Structure No. of partitions = 3 Content 1 pc(s)

Description

Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use after individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for reducing condensation water, upper connection compartment, 150mm, equipped with 35mm standard rail for accommodating the main cable branch terminal HA 25-53 (accessories), counter field, 450mm, with transparent cover, for 1 counter with three-point mounting, With mounted counter cross for three-phase meter and counter mounting screws, mounting dimensions according to DIN 43870-2, lower connection compartment, 300mm, can be sealed as standard, with 35mm standard rail for main fuse automat, with PE/N double clamps, with fold-out window 12TE for lay operation of the main circuit breaker and additional room for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or stub nipple M40 (IP55, enclosed)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)