• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75922001 ZVi 10560-S Meter box Structure No. of partitions = 2 Content 1 pc(s)

Product type
Meter box
No. of partitions
2
Mounting type
Structure
Width
600 mm
Height
1050 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 945.00 / piece)
€ 945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Cover type: Hinged cover
  • With mounting rail: Yes
Product type

Meter box

No. of partitions

2

with PE and N terminals

Yes

Mounting type

Structure

Width

600 mm

Height

1050 mm

Dim

(W x H x D) 600 x 1050 x 210 mm

Depth

210 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

25 kA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379433 Spelsberg 75922001 ZVi 10560-S Meter box Structure No. of partitions = 2 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379433 Spelsberg 75922001 ZVi 10560-S Meter box Structure No. of partitions = 2 Content 1 pc(s)

Description

Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use according to individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for reducing condensation water, 2 meter fields, each consisting of:, upper connection area, 150mm, Equipped with 35mm standard rail to accommodate the main cable branch terminal HA 25-53 (accessories), room for additional applications, 150mm, 12TE, equipped with 35mm standard rail for the admission of additional equipment of the network operator, measuring point operator or service provider, with sealable touch protection cover and transparent cover, counter field, 450mm, with transparent cover, for 1 counter with three-point mounting, With mounted counter cross for three-phase meter and meter mounting screws, mounting dimensions according to DIN 43870-2, lower connection compartment, 300mm, can be sealed as standard, with 5-pin busbar system, 40mm busbar distance, CU12x5mm, rated current 160A, ICW= 25kA(0.2 s), busbar terminals, For N and PE conductors, for CU conductors 16-35qmm, with hinged window 12TE for lay operation of the main circuit breakers and additional room for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)