• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75933001 ZVi 6060-eHZ Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
600 mm
Height
600 mm
Depth
210 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Cover type: Hinged cover
  • With mounting rail: Yes
Product type

Meter box

with PE and N terminals

Yes

Mounting type

Structure

Width

600 mm

Height

600 mm

Dim

(W x H x D) 600 x 600 x 210 mm

Depth

210 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379437 Spelsberg 75933001 ZVi 6060-eHZ Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379437 Spelsberg 75933001 ZVi 6060-eHZ Meter box Structure Content 1 pc(s)

Description

Meter distribution in multiple box design according to DIN EN 61439-2/-3, can be sealed as standard, for surface mounting in the unmeasured area, device mounting areas according to DIN 43870-1, meter connection lines 5-pin. Use after individual approval by the responsible network operator, with sealing plug, with insulating plug, with accompanying ventilation plug IP44 for reducing condensation water, upper connection compartment, 150mm, equipped with 35mm standard rail for accommodating the main cable branch terminal HA 25-53 (accessories), room for additional applications, 150mm, 12TE, equipped with 35mm standard rail for accommodating additional equipment of the network operator, Measuring point operator or measuring service provider, with contact protection cover that can be sealed and transparent cover, counter field, 300mm, with transparent cover, with 1 BKE-I for eHZ, expandable by another BKE-I (in compliance with the requirements of VDE AR-N 4100), lower connection compartment, 300mm, sealable as standard, with 35mm standard rail for main circuit breaker, with PE/N double terminals, With 12TE hinged window for lay operation of the main circuit breaker and additional space for overvoltage protection devices, cable entry through cable gland (IP65, accessories) or M40 stub nipple (IP55, enclosed)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)