• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 75952001 ZVi 6030-K Meter box Structure Content 1 pc(s)

Product type
Meter box
Mounting type
Structure
Width
300 mm
Height
600 mm
Depth
162 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 11 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Cover type: Hinged cover
  • With mounting rail: Yes
Product type

Meter box

with PE and N terminals

Yes

Mounting type

Structure

Width

300 mm

Height

600 mm

Dim

(W x H x D) 300 x 600 x 162 mm

Depth

162 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379442 Spelsberg 75952001 ZVi 6030-K Meter box Structure Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379442 Spelsberg 75952001 ZVi 6030-K Meter box Structure Content 1 pc(s)

Description

Counter distribution compact in multi-box design according to DIN EN 61439-2/-3, with standard sealable, for surface mounting, for direct mains connection and AC measurement in the unmeasured range, use after individual approval by the responsible network operator, with closure and insulation plug, with accompanying ventilation plug (IPX4) for reducing condensation water, meter distribution compact -, consisting of:, mains connection box, industrial quality, For 230 V AC networks (L-N-PE / L-PEN) according to VDE-AR-N 4102 (house connection box for single-phase connection), in=25 A, Imax=63 A, equipped with 1x NH00 fuse element and PE/N terminal with prism terminal as well as parking bay for unused wires, counter field, with transparent cover, with 1 BKE-I for AC eHZ, incl. meter wiring, folding box for 6TE series installation windows Incl. PE/N terminal rail, empty housing for individual removal with standard rails or mounting plate

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)