• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 7980101 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

Product type
Switch disconnector fuse
Fuse size
1
Nominal current - rounded value
250 A
Dim
(L x W x H) 184 x 306 x 117 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Frame size NH 1
Product type

Switch disconnector fuse

Fuse size

1

Dim

(L x W x H) 184 x 306 x 117 mm

Content

1 pc(s)

Nominal current

250 A

Nominal current - rounded value

250 A

Suitable for

Fuse size 000 - 4

Width

306 mm

Height

117 mm

Length

184 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062191 Spelsberg 7980101 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062191 Spelsberg 7980101 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 1 250 A 1 pc(s)

Description

NH fuse switch disconnectors, design, size NH 1, 250 A, screw connection M10, max. 150 mm² Dimensions: 184 x 306 x 117 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)