• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 7980201 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 2 400 A 1 pc(s)

Product type
Switch disconnector fuse
Fuse size
2
Nominal current - rounded value
400 A
Dim
(L x W x H) 210 x 306 x 134 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frame size NH 2
Product type

Switch disconnector fuse

Fuse size

2

Dim

(L x W x H) 210 x 306 x 134 mm

Content

1 pc(s)

Nominal current

400 A

Nominal current - rounded value

400 A

Suitable for

Fuse size 000 - 4

Width

306 mm

Height

134 mm

Length

210 mm

Depth

134 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3062192 Spelsberg 7980201 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 2 400 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3062192 Spelsberg 7980201 Switch disconnector fuse Suitable for Fuse size 000 - 4 Fuse size = 2 400 A 1 pc(s)

Description

NH fuse switch disconnectors, design, size NH 2, 400 A, screw connection M10, max. 240 mm² Dimensions: 210 x 306 x 134 mm.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)