• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97052301 Short pipe 64 cm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Short pipe

Outside Ø

25 mm

Length

64 cm

Content

1 pc(s)

Material

Polypropylene

Other

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378801 Spelsberg 97052301 Short pipe 64 cm 1 pc(s)

Datasheet 2378801 Spelsberg 97052301 Short pipe 64 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378801 Spelsberg 97052301 Short pipe 64 cm 1 pc(s)

Description

Pipe capsule for concrete installation with lower section, for accepting different pipe diameters, hole 23mm, for pipe type M25, pipe outer 25mm, also suitable for mating

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)