• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 98404001 Pipe adapter EN40 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for mounting socket: Yes
  • Number of pipe entries: 1
  • Suitable for junction box: Yes
Product type

Pipe adapter

Size

EN40

Inside diameter

40 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379869 Spelsberg 98404001 Pipe adapter EN40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379869 Spelsberg 98404001 Pipe adapter EN40 1 pc(s)

Description

Pipe adapter, for tool-free mounting of pipes, with integrated pipe stops and strain relief, pipe adapter M40, suitable for P71 LARGE

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)