• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AK3 AS Hinge Plastic 1 pc(s)

Product type
Hinge
Material
Plastic
Type
Outer hinge
Content
1 pc(s)
Type
AK3 AS
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Surface: Untreated
  • Aperture angle: 170 °
Product type

Hinge

Type

Outer hinge

Material

Plastic

Content

1 pc(s)

Type

AK3 AS

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2380000 Spelsberg AK3 AS Hinge Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2380000 Spelsberg AK3 AS Hinge Plastic 1 pc(s)

Description

Outer hinge set, only for AK 14 L-extension and empty housing

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Case Accessories (Misc.) are you looking for?

More interesting products

(*All information is plus legal VAT)