• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg CEE power distributor STV 1224-K-LAN 73142421 400 V 32 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 15 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 655.00 / piece)
€ 655.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

2

Type A

CEE plug (5-pin, 32 A)

Type B

CEE connector (5-pin, 32 A)

No. of PG sockets

4

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP44

Factory colour

Grey

Dim

(W x H x D) 250 x 400 x 122 mm

Width

250 mm

Height

400 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Depth

122 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2827447 Spelsberg CEE power distributor STV 1224-K-LAN 73142421 400 V 32 A

User & Safety Instructions

User & Safety Instructions 2827447 Spelsberg CEE power distributor STV 1224-K-LAN 73142421 400 V 32 A

Description

The socket combination with protection class IP44 is ready to connect according to EN 61439-3 and has a high mechanical strength, temperature insensitive and has combination cable entries.

This text is machine translated.

Features

  • Top: Knockout 2 x M20, 2 x M20/25, 3 x M32/40 Footprint 2 x M20, 2 x M20/25, 3 x M32/40 Left: Pre-stamped 4 x M20 Right: Pre-stamped 4 x M20 Back: Pre-punched 4 x M20/25, equipped with:1 x RCCB, 40/0.03A, 4-pin, type A 2 x circuit breaker B16A, 1-pole 1 x circuit breaker C16A, 3-pole 1 x circuit breaker C32A, 3-pin 4 x SCHUKO® socket outlets (front side), 230V 1 x CEE-socket (front side), 16A, 400V 1 x CEE-Socket (front side), 32A, 400V 1 x data flush-mounted socket, 2 x RJ45 cat.6 (on side) Accessories attached: Mounting socket 2x M25, 2x M32closing plugCover and labeling strips

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)