• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S BSM 4050-15 72209101 Touch protection 1-row Polycarbonate (PC) 1 pc(s) Piece

Packaging type
Piece
Product type
Touch protection
Material
Polycarbonate (PC)
Features
1-row
TE
15
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS-S BSM 4050-15 touch protection module

Our service for you

Technical specifications

Packaging type

Piece

Product type

Touch protection

Features

1-row

TE

15

Material

Polycarbonate (PC)

Content

1 pc(s)

Type

GEOS-S BSM 4050-15

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2269839 Spelsberg GEOS-S BSM 4050-15 72209101 Touch protection 1-row Polycarbonate (PC) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2269839 Spelsberg GEOS-S BSM 4050-15 72209101 Touch protection 1-row Polycarbonate (PC) 1 pc(s) Piece

Description

Touch protection modules for tool-free installation in the frames of GEOS control cabinets, gray plastic similar to RAL 7035, for GEOS-S 4050-22, 15 TE, 1-row, front mounting

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)