• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS-S BSM 3040-9/2 72209701 Touch protection 2-row Polycarbonate (PC) 2 pc(s) Piece

Packaging type
Piece
Product type
Touch protection
Material
Polycarbonate (PC)
Features
2-row
TE
9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GEOS-S BSM 3040-9/2 touch protection module

Our service for you

Technical specifications

Packaging type

Piece

Product type

Touch protection

Features

2-row

TE

9

Material

Polycarbonate (PC)

Content

2 pc(s)

Type

GEOS-S BSM 3040-9/2

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2269842 Spelsberg GEOS-S BSM 3040-9/2 72209701 Touch protection 2-row Polycarbonate (PC) 2 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2269842 Spelsberg GEOS-S BSM 3040-9/2 72209701 Touch protection 2-row Polycarbonate (PC) 2 pc(s) Piece

Description

Touch protection modules for tool-free installation in the frames of GEOS control cabinets, gray plastic similar to RAL 7035, for GEOS-S 3040-18/22, 18 TE, 2-row. Set consisting of 2 x item 72208701

This text is machine translated.

Scope of delivery

  • 2 pieces.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)