• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg NS 35-90 97980001 Support rail perforated Steel 1 pc(s)

1/3
Product type
Support rail
Features
perforated
Material
Steel
Material properties
zinc plated
Type
DIN rail 35/7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 256.86)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material thickness 1 mm.
  • Hole shape: Round hole
  • Center hole spacing 80 mm
Product type

Support rail

Features

perforated

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Content

1 pc(s)

Type

NS 35-90

Documents & Downloads

Datasheet

Datasheet 2379698 Spelsberg NS 35-90 97980001 Support rail perforated Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379698 Spelsberg NS 35-90 97980001 Support rail perforated Steel 1 pc(s)

Description

Standard rail according to DIN EN 60715, 35 x 7.5mm, standard rail 35mm for subsequent installation in IBTronic-TT H120TT-S2

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?