• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AK3 NS35-275 73381301 Support rail perforated Steel 275 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
275 mm
Width
35 mm
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material thickness 1 mm.
  • Hole shape: Round hole
Packaging type

Piece

Product type

Support rail

Features

perforated

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Length

275 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 275 x 35 x 7.5 mm

Weight

0

Content

1 pc(s)

Type

AK3 NS35-275

DIN rail (top hat rail) 35/7.5 mm

27.5 mm

Continuously galvanized

275 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379695 Spelsberg AK3 NS35-275 73381301 Support rail perforated Steel 275 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2379695 Spelsberg AK3 NS35-275 73381301 Support rail perforated Steel 275 mm 1 pc(s) Piece

Description

Standard rail as DIN rail 35 x 7.5mm, length 275mm, including universal floor mounting holders for all AK/AK-F 14/28/42/56/70 as well as Plus types and battery empty housings

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)