• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg NS 35-171 19817101 Support rail perforated Steel 171 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
171 mm
Width
35 mm
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 40.88)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material thickness 1 mm.
  • Hole shape: Round hole
  • Center hole spacing 160 mm
Packaging type

Piece

Product type

Support rail

Features

perforated

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Length

171 mm

Width

35 mm

Height

7.5 mm

Dim

(L x W x H) 171 x 35 x 7.5 mm

Content

1 pc(s)

Type

NS 35-171

DIN rail (top hat rail) 35/7.5 mm

7.5 mm

Continuously galvanized

168 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379688 Spelsberg NS 35-171 19817101 Support rail perforated Steel 171 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2379688 Spelsberg NS 35-171 19817101 Support rail perforated Steel 171 mm 1 pc(s) Piece

Description

Standard rail according to DIN EN 60715, 35 x 7.5mm, incl. fixing screws, TK PS/PC 1818, TK PS/PC 2518, HP 190

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)