• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AL NS35-316 16201601 Support rail perforated Steel 316 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Support rail
Length
316 mm
Width
316 mm
Features
perforated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 41.11)
€ 16.99
-24 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material thickness 1 mm.
  • Hole shape: Round hole
Packaging type

Piece

Product type

Support rail

Features

perforated

Material

Steel

Material properties

zinc plated

Type

DIN rail 35/7.5 mm

Length

316 mm

Width

316 mm

Height

7.5 mm

Dim

(L x W x H) 316 x 316 x 7.5 mm

Content

1 pc(s)

Type

AL NS35-316

DIN rail (top hat rail) 35/7.5 mm

7.5 mm

Continuously galvanized

316 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379679 Spelsberg AL NS35-316 16201601 Support rail perforated Steel 316 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2379679 Spelsberg AL NS35-316 16201601 Support rail perforated Steel 316 mm 1 pc(s) Piece

Description

Standard rail according to DIN EN 60715, 35 x 7.5mm, housing type AL 3323

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)