• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 1111-7-tm Fitting bracket 110 x 110 x 66 x 66 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide L

Product type
Fitting bracket
Material
Polystyrene
Polycarbonate (PC)
Polyurethane
Polyamide
IP rating
IP66
Width
110 mm
Height
66 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 21 pc(s))
Total (€ 18.52 / piece)
€ 419.83
-7 %
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing TK PC...

Our service for you

Technical specifications

Product type

Fitting bracket

Features

Cover (clear)

pre-punched

halogen-free

Material

Polystyrene

Polycarbonate (PC)

Polyurethane

Polyamide

IP66

Factory colour

Light grey

Knockouts

7 lateral

Length

110 mm

Width

110 mm

Height

66 mm

Content

21 pc(s)

Type

TK PC 1111-7-tm

Dim

(L x W x H) 110 x 110 x 66 mm

RoHS-compliant

Yes

Manufacturer part #

13700401

Depth

66 mm

Documents & Downloads

Datasheet

Datasheet 2574138 Spelsberg TK PC 1111-7-tm Fitting bracket 110 x 110 x 66 x 66 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide L

User & Safety Instructions

User & Safety Instructions 2574138 Spelsberg TK PC 1111-7-tm Fitting bracket 110 x 110 x 66 x 66 Polystyrene, Polycarbonate (PC), Polyurethane, Polyamide L

Description

Empty housing, IP66 rated, polycarbonate, DLG certified (ammonia resistance), UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 NO. 94.2-7), DNV (class: Ships & offshore installations), UI=690V AC, UI=1000V DC, internal mounting points, for industrial installations and protected outdoor areas, box: Polycarbonate, gray, cover: Polycarbonate, transparent, Impact membranes, M20/M25, (7 lateral)Dimensions: 110 x 110 x 66mm

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)