

Piece
Enclosure (empty)
smooth
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
94 mm
180 mm
57 mm
180 x 94 x 57 mm
0.205 kg
Mast/pipe mounting set MABF 65-3 (for empty housings TK 1809, TK 1811, small distribution boxes AK(i)...)
External mounting bracket set TK ABL (for all TK PS/PC, RK housing, TK PS/PC 77 onwards)
Outer hinge set ASS-KL (small, TK PS/PC 77 to TK PS/PC 1809)
Mounting material HBA (to be snapped on to the standard lid screw for TK...)
TK DST spacer set (for the creation of a distance between the bottom part of the housing and the conductor or mounting plate)
MOUNTING PLATE TK MPI-1809 (FOR TK PS / TK PC 1809)
Partition TK TW-N (for TK PS/PC 1309-6 and TK PS/PC 1809-6)
Partition TK TW-h (for TK PS/PC 1309-8 and TK PS/PC 1809-8)
STANDARD RAIL TS 15-154 (FOR TK 1809, TK 1811, TK 1813, TK 1818, TK 2518)
Standard rail NS 35-81 (for TK 1111, TK 1309, TK 1313, TK 1809, TK 1811 and Abox/Abox-i 060,...)
Show moreUL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 1809-6-o
(L x W x H) 94 x 180 x 57 mm
12041001
57 mm
yes
Datasheet 3628658 Spelsberg TK PC 1809-6-o Enclosure (empty) 94 x 180 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628658 Spelsberg TK PC 1809-6-o Enclosure (empty) 94 x 180 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.