• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 2518-16-to Enclosure (empty) 180 x 254 x 165 x 165 Plastic (fibreglass reinforced) Grey, Transparent 1 p

Packaging type
Piece
Product type
Enclosure (empty)
Material
Plastic (fibreglass reinforced)
IP rating
IP66
Width
254 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, with protection class IP66, polycarbonate, glass fiber reinforced, certified by UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 NO. 94.2-07), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 254 x 180 x 165 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

Plastic (fibreglass reinforced)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

180 mm

Width

254 mm

Height

165 mm

Dimensions

254 x 180 x 165 mm

Weight

0.955 kg

Compatible with (details)

Mast/pipe mounting set MABF 150-3 (for TK 1818, 2518 upright, small distributor box), mast/pipe mounting set MARF 215-2 (for TK 2518 horizontal, TK 3625 upright, small), external mounting bracket set TK ABL (for all TK PS/PC, RK cases, TK PS/PC 77 and higher), external hinge set ASS/PC 1811 and AKL/AKI 1), HBA mounting material (to snap on to the standard TK cap screw), mounting plate TK MPI-2518 (for TK PS / TK PC 2518), standard rails NS 35-216 (for TK PS/PC 2518/362), AIR ventilation element BEL AIR active M40 12-1/gr, AIR ventilation element BEL AIR active M40 24-1/gr

Standards

UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistivity), DNV (class: Ships and offshore installations), EN 60695-2-11

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 2518-16-to

Dim

(L x W x H) 180 x 254 x 165 mm

Manufacturer part #

13100801

Depth

165 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628706 Spelsberg TK PC 2518-16-to Enclosure (empty) 180 x 254 x 165 x 165 Plastic (fibreglass reinforced) Grey, Transparent 1 p

User & Safety Instructions

User & Safety Instructions 3628706 Spelsberg TK PC 2518-16-to Enclosure (empty) 180 x 254 x 165 x 165 Plastic (fibreglass reinforced) Grey, Transparent 1 p

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)