

Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
254 mm
361 mm
111 mm
361 x 254 x 111 mm
1.395 kg
Mast/pipe mounting set MABF 215-2 (for empty housing TK 2518 horizontal, TK 3625 upright), external mounting bracket set TK ABL (for all TK PS/PC, RK case, TK PS/PC 77 or higher)
UL (UL 50 & CSA 22.2 No. 94.1-07, UL 50E & CSA C22.2 No. 94.2-07), DLG (ammonia resistance), DNV (class: Ships and offshore installations), UL94 V2, EN 60695-2-11
1 pc(s)
Yes
TK PC 3625-11-o
(L x W x H) 254 x 361 x 111 mm
12041201
111 mm
not relevant
Datasheet 3628707 Spelsberg TK PC 3625-11-o Enclosure (empty) 254 x 361 x 111 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628707 Spelsberg TK PC 3625-11-o Enclosure (empty) 254 x 361 x 111 x 111 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.