• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 75-4-tv 13947501 Universal enclosure 65 x 50 x 35 Plastic Grey 1 pc(s)

Product type
Universal enclosure
Material
Plastic
IP rating
IP66
Width
65 mm
Height
50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Impact strength: IK08
  • Suitable for outdoor installation: Yes
  • Mast mounting: Yes
Product type

Universal enclosure

Features

wallmount option

Material

Plastic

IP66

Factory colour

Grey

Type

stackable

Width

65 mm

Height

50 mm

Content

1 pc(s)

Dim

(W x H x D) 65 x 50 x 35 mm

Depth

35 mm

Type

TK PC 75-4-tv

Grey

65

50 mm

35 mm

7035

FALSE

0

0

TRUE

FALSE

Other

Plastic

IK08

IP66

TRUE

FALSE

FALSE

FALSE

Untreated

FALSE

FALSE

FALSE

TRUE

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2378771 Spelsberg TK PC 75-4-tv 13947501 Universal enclosure 65 x 50 x 35 Plastic Grey 1 pc(s)

Datasheet 2378771 Spelsberg TK PC 75-4-tv 13947501 Universal enclosure 65 x 50 x 35 Plastic Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2378771 Spelsberg TK PC 75-4-tv 13947501 Universal enclosure 65 x 50 x 35 Plastic Grey 1 pc(s)

Description

Empty housing IP66 polycarbonate, with integrated cable gland (KVR), sealing range 5-10mm, box glass fiber reinforced polycarbonate gray similar to RAL 7035, cover polycarbonate transparent, with integrated cable gland (sealing range 5-10mm)

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)