

Piece
Enclosure (empty)
waterproof
Polycarbonate (PC)
IP66
Grey
Without metric knockouts
No
65 mm
65 mm
57 mm
65 x 65 x 57 mm
0.1032 kg
Mast/pipe mounting set MABF 65-2 for empty housings TK 77, TK 97, TG 88, TG 1208, TG 1608
External mounting kit TK ABL for all TK PS/PC- and RK-casing starting from TK PS/PC 77
Outer hinge set ASS-KL for TK PS/PC 77 to TK PS/PC 1809
Mounting material HBA
Distance set TK DST
MOUNTING PLATE TK MPI-77 FOR TK PS / TK PC 77
Standard rail TS 15-49.5 for TK 77, TK 97
Cable channel mounting KTB 1-100 new
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia-resistant), DNV (classification: Ships and offshore installations)
1 pc(s)
Yes
TK PC 77-6-o
(L x W x H) 65 x 65 x 57 mm
12040101
57 mm
yes
Datasheet 3628634 Spelsberg TK PC 77-6-o Enclosure (empty) 65 x 65 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
User & Safety Instructions 3628634 Spelsberg TK PC 77-6-o Enclosure (empty) 65 x 65 x 57 x 57 Polycarbonate (PC) Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.