• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg TK PC 77-8-to Enclosure (empty) 65 x 65 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

Packaging type
Piece
Product type
Enclosure (empty)
Material
Polycarbonate (PC)
IP rating
IP66
Width
65 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing, protection class IP66, impact resistance IK08, protection class II, UI 690V AC, Rated insulation voltage 1000V DC, UL, DLG, DNV, halogen-free

  • Empty housing, IP66 protection class, polycarbonate, glass fiber reinforced, certified by UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 NO. 94.2-7), DLG (ammonia-resistant), DNV (class: Ships & offshore installations), Ui=690V AC, Ui=1000V DC, interior fixing points, for industrial installations and protected outdoor areas, box: Polycarbonate, glass-fiber reinforced , gray, lid: Polycarbonate, Transparent, smooth side walls. Dimensions 65 x 65 x 81 mm
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Enclosure (empty)

Features

Cover (clear)

Material

Polycarbonate (PC)

IP66

Factory colour

Grey

Transparent

Type

Without metric knockouts

Knockouts

No

Length

65 mm

Width

65 mm

Height

81 mm

Dimensions

65 x 65 x 81 mm

Weight

0.1374 kg

Compatible with (details)

For empty housing TK 77, TK 97, TG 88, TG 1208, TG 1608 (mast/pipe mounting kit MABF 65-2), for all TK PS/PC, RK housing, TK PS/PC 77 (external mounting bracket set TK ABL), TK PS/PC 77 to TK PS/PC 1809 (outer hinge set ASS-kl), assembly material TK (HBA TK), for TK (distance set DST), TK PS / TK PC 77 (MOUNTING PLATE TK MPI-77), FOR TK 77, TK 97 (STANDARD RAILS TS 15-49.5)

Standards

UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (classification: Ships and offshore installations), EN 60695-2-11 (filament flammable), DIN EN 60715 (standard rail)

Content

1 pc(s)

Industrial packaging

Yes

Type

TK PC 77-8-to

Dim

(L x W x H) 65 x 65 x 81 mm

Manufacturer part #

13050101

Depth

81 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3628637 Spelsberg TK PC 77-8-to Enclosure (empty) 65 x 65 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3628637 Spelsberg TK PC 77-8-to Enclosure (empty) 65 x 65 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)