

Piece
Enclosure (empty)
waterproof
Plastic fibre compound
IP66
Grey
Without metric knockouts
No
65 mm
94 mm
57 mm
94 x 65 x 57 mm
0.124 kg
Mast/pipe mounting set MABF 65-2 (for TK 77, TK 97, TG 88, TG 1208, TG 1608), Mounting bracket set TK ABL (for all TK PS/PC and RK housings starting from TK PS/PC 77), hinge set ASS-KL, mounting hardware HBA, spacer TK DST, mounting plate TK MPI-97 (for TK PS / TK PC 97), standard rails TS 15-49.5 (for TK 77, TK 97), cable tray mounting KTB 1-100
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (class: Ships and offshore installations), EN 60695-2-11
1 pc(s)
Yes
TK PC 97-6-o
(L x W x H) 65 x 94 x 57 mm
12040201
57 mm
yes
Datasheet 3628638 Spelsberg TK PC 97-6-o Enclosure (empty) 65 x 94 x 57 x 57 Plastic fibre compound Grey 1 pc(s) Piece
User & Safety Instructions 3628638 Spelsberg TK PC 97-6-o Enclosure (empty) 65 x 94 x 57 x 57 Plastic fibre compound Grey 1 pc(s) Piece
The necessary accessories are required to use the article as described.