

Piece
Enclosure (empty)
wallmount option
Polycarbonate (PC)
IP66
Grey
Transparent
Without metric knockouts
No
65 mm
94 mm
81 mm
94 x 65 x 81 mm
0.1788 kg
Mast/pipe mounting set MABF 65-2 (for empty housings TK 77, TK 97, TG 88, TG 1208, TG 1608)
External mounting clip set TK ABL (for all TK PS/PC, RK housings, TK PS/PC 77 onwards)
Outer hinge set ASS-KL (small, TK PS/PC 77 to TK PS/PC 1809)
MOUNTING PLATE TK MPI-97 (FOR TK PS / TK PC 97)
Standard rail TS 15-49.5 (for TK 77, TK 97)
UL (UL 508 & CSA C22.2 No. 14-13, UL 50 & CSA 22.2 No. 94.1-7 & UL 50E & CSA C22.2 No. 94.2-7), DLG (ammonia resistant), DNV (class: Ships and offshore installations), EN 60695-2-11, DIN EN 60715
1 pc(s)
Yes
TK PC 97-8-to
(L x W x H) 65 x 94 x 81 mm
13050201
81 mm
yes
Datasheet 3628641 Spelsberg TK PC 97-8-to Enclosure (empty) 65 x 94 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
User & Safety Instructions 3628641 Spelsberg TK PC 97-8-to Enclosure (empty) 65 x 94 x 81 x 81 Polycarbonate (PC) Grey, Transparent 1 pc(s) Piece
The necessary accessories are required to use the article as described.