• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SSB Electronic Ecoflex10/Aircom 7362 SMA connector Plug, straight 50 Ω 1 pc(s)

Cable category
Ecoflex 10
Aircom Plus
Product type
SMA connector
Connector type
Plug, straight
Impedance
50 Ω
Connection
Soldering
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SSB Electronic Ecoflex10/Aircom 7362 SMA connector Plug, straight 50 Ω 1 pc(s)

  • The plug socket - name, according to the shape of the inner conductor defined.
  • This text is machine translated.

Our service for you

Technical specifications

Cable category

Ecoflex 10

Aircom Plus

Product type

SMA connector

Connector type

Plug, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Manufacturer part #

7362

Insulation material

PTFE

Material (details)

Gold-plated brass

RoHS-compliant

Yes

Type

Ecoflex10/Aircom

Type

Straight screw-in plug

Connection

Internal pin/solder

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 744974 SSB Electronic Ecoflex10/Aircom 7362 SMA connector Plug, straight 50 Ω 1 pc(s)

Information

Information 744974 SSB Electronic Ecoflex10/Aircom 7362 SMA connector Plug, straight 50 Ω 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.98*

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)