• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LAR 160 G, 4-pcs 360-degree laser Range (max.): 600 m

1/7
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STABILA rotating laser LAR 160 G, 4-piece set

  • Powerful receiver – large work area up to 600 m in diameter
  • Green laser beams for better visibility indoors
  • High precision operation – leveling accuracy ± 0.1 mm/m.
  • Suitable for installation – water and dust-proof according to protection class IP 65

Technical specifications

Product type

360-degree laser

Range (max.)

600 m

Accuracy (+/-)

0.1 mm

Laser category

2

Operating time (battery-powered)

up to 20 hours

Length

21 mm

Width

16 mm

Height

21 mm

Dim

(L x W x H) 21 x 16 x 21 mm

Weight

1.81 kg

Weight, information

without accessories

Manufacturer's standards (no certificate)

Type

LAR 160 G, 4-pcs

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2320154 Stabila LAR 160 G, 4-pcs 360-degree laser Range (max.): 600 m

Information

Information 2320154 Stabila LAR 160 G, 4-pcs 360-degree laser Range (max.): 600 m

Warranty Terms

Warranty Terms 2320154 Stabila LAR 160 G, 4-pcs 360-degree laser Range (max.): 600 m

Description

Your task is horizontal and vertical leveling for large projects in interior design? Do you need to work accurately and avoid costly measurement errors and rework? Then the Stabila LAR 160G with green laser beams is the right rotating laser for you. Quickly ready to use, easy to use and in conjunction with the receiver, the laser plays its strength particularly over long distances. All in all, a high-quality finished product that delivers precise results.

This text is machine translated.

Scope of delivery

  • Receiver, target plate, carrying case.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)