• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 607 N-S 18208 Rule 2 m Beech

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabila wood folding rule Type 607 N-S, 2 m

  • Slim little linesNatural colorsMetric scale

Technical specifications

  • Coating: Dip painting
  • Joint construction: Galvanized joint plates, with spring and rivet in place
  • PROFILASS 5.1 AAB701c004
  • Number of links: 10 pcs
Product type

Rule

Width

1.7 cm

Max. reading range

2 m

Material

Beech

Units of measurement

cm

mm

Accuracy

III

Manufacturer's standards (no certificate)

Dim

(W x H) 1.7 cm x 3 cm

Height

3 cm

UKCA

not relevant

Description

Especially high flexibility thanks to the only 2.5 mm thin wood plates. Scale made of high-quality, specially selected beech wood. High-strength joint plates and hardened steel springs ensure long life, smooth running and precise locking. Durable, weather-resistant paint to protect the wood chips and scale. Red tens for quick orientation.

This text is machine translated.

What kind of Tape Measures & Yardsticks are you looking for?