• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10750 16 X 17 ROHRSTECKSCHLUESSEL 43331617 Double-sided socket bit 16 - 17 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 12.85
-22 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double socket wrench No. 10750

  • DIN 896 Form B.
  • Made of seamlessly pulled precision steel tube
  • both sides lowered
  • Chrome alloy steel, sliding and chrome-plated surface

Technical specifications

  • d1 24 mm
  • d2 26 mm
  • L 155 mm
Product type

Double-sided socket bit

Spanner size

16 mm

17 mm

Length

155 mm

Material properties

chrome plated

Weight

127 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487971 Stahlwille 10750 16 X 17 ROHRSTECKSCHLUESSEL 43331617 Double-sided socket bit 16 - 17 mm

Description


· DIN 896 Form B. · made of seamlessly pulled precision steel tube · lowered on both sides · Chrome-Alloy-Steel, surface slide-polished and chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 10750 16 X 17 PIPE CONNECTOR, DOUBLE PLUG-IN WRENCH

More interesting products

(*All information is plus legal VAT)