• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10769 T 15 SCHRAUBENDREHER MIT QUERGRIFF TX screwdriver Size (screwdriver) T 15 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver no. 10769

  • With cross-grip
  • For inner TX-screws
  • Chrome-vanadium, matt chrome-plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 116 mm
  • TX size 3.3 mm
Product type

TX screwdriver

Size

T 15

Dim
Weight

16 g

Downforce

TX

Description


· with cross-grip · for inner TX-screws · Chrome-Vanadium, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 10769 T 15 SCREWDRIVER WITH CROSS HANDLE, TX screwdriver