• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10769-2K T15 TX screwdriver Size (screwdriver) T 15 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver 3.3mm blade L. 100 mm

  • With 2-component cross-grip
  • For inner TX-screws
  • Chrome-vanadium, matt chrome-plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 116 mm
  • TX size 3.3 mm
Product type

TX screwdriver

Size

T 15

Blade length

100 mm

Length

116 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

16 g

Downforce

Star socket

Screwdriver features

2K-T grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486425 Stahlwille 10769-2K T15 TX screwdriver Size (screwdriver) T 15 1 pc(s)

Description


· with 2-component cross-grip · for inner TX-screws · Chrome-Vanadium, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 10769 T 15 SCREWDRIVER WITH CROSS HANDLE, TX screwdriver

More interesting products

(*All information is plus legal VAT)