• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4650 T 25 TX-SCHRAUBENDREHER MIT DRALL-GRIFF TX screwdriver Size (screwdriver) T 25 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver DRALL+ no. 4650

  • For inner TX-screws
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 205 mm
  • TX size 4.4 mm
Product type

TX screwdriver

Size

T 25

Blade length

100 mm

Length

205 mm

Blade Ø

4.4 mm

Material

Steel alloy

Weight

50 g

Downforce

TX

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486556 Stahlwille 4650 T 25 TX-SCHRAUBENDREHER MIT DRALL-GRIFF TX screwdriver Size (screwdriver) T 25 1 pc(s)

Description


· for inner TX-screws · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4650 T 25 TX SCREWDRIVER WITH TWIST HANDLE, TX screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)