• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10769B T15 SCHRAUBENDREHER MIT QUERGRIFF TX screwdriver Size (screwdriver) T 15 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver with bore no. 10769B

  • With bore in the drive tip (TX ® TAMPER RESISTANT)
  • Shaft over nickel chrome plated
  • Hardened tips
  • Chrome-vanadium, matt chrome-plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 116 mm
  • TX size 3.3 mm
Product type

TX screwdriver

Range of use

Workshop

Size

T 15

Blade length

100 mm

Length

116 mm

Blade Ø

3.3 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Weight

16 g

Downforce

TX

Screwdriver features

T-grip

UKCA

not relevant

Description


· with bore in the drive tip (TX ® TAMPER RESISTANT) · Shaft over nickel chrome-plated · hardened tips · Chrome-Vanadium, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x no. 10769B T15 SCREWDRIVER WITH CROSS-GRIP, TX screwdriver with bore