• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 10769-2K T40 TX screwdriver Size (screwdriver) T 40 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TX screwdriver 6.6mm blade L.130mm

  • With 2-component cross-grip
  • For inner TX-screws
  • Chrome-vanadium, matt chrome-plated
  • Black tip

Technical specifications

  • L1 130 mm
  • L2 165 mm
  • TX size 6.6 mm
Product type

TX screwdriver

Size

T 40

Blade length

130 mm

Length

165 mm

Blade Ø

6.6 mm

Weight

102 g

Downforce

TX

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486430 Stahlwille 10769-2K T40 TX screwdriver Size (screwdriver) T 40 1 pc(s)

Description


· with 2-component cross-grip · for inner TX-screws · Chrome-Vanadium, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 10769 T 40 SCREWDRIVER WITH CROSS-GRIP, TX screwdriver

More interesting products

(*All information is plus legal VAT)