• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 15007 ROLLTASCHE 18 FAECHER, SCHMAL 81231047 Wheelie bag (uneqipped) (W x H) 140 mm x 40 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roll bags 8123104

  • Robust roll-up bag with Velcro fastener made of polyester
  • Network inserts allow the view of the inserted tool
  • Secure protection of the tool with minimum space requirements

Technical specifications

  • L 350 mm
  • Number of compartments: 18
Dim

(W x H) 140 mm x 40 mm

Product type

Wheelie bag (uneqipped)

Height

40 mm

Width

140 mm

Weight

547 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487032 Stahlwille 15007 ROLLTASCHE 18 FAECHER, SCHMAL 81231047 Wheelie bag (uneqipped) (W x H) 140 mm x 40 mm

Description


· robust roll-up bag with Velcro fastener made of polyester · Mains inserts enable the view of the inserted tool · Secure protection of the tool with minimum space requirements

This text is machine translated.

Scope of delivery

  • 1x No. 15007 ROLL-UP BAG 18-FOLD, NARROW, roll-up bag

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)