• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 29 21 X 23 43012123 Double-ended joint wrench 21 - 23 mm Downforce Allen 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-joint wrench No. 29 double-hexagonal

  • With double hex head
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 28.6 mm
  • a2 31.1 mm
  • d1 46.5 mm
  • d2 50 mm
  • L 286.5 mm
Product type

Double-ended joint wrench

Spanner size

21 mm

23 mm

Downforce

Allen

Weight

447 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487941 Stahlwille 29 21 X 23 43012123 Double-ended joint wrench 21 - 23 mm Downforce Allen 1 pc(s)

Description


· with double hexagon · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 29 21 X 23, FLEXI double-ended joint wrench

More interesting products

(*All information is plus legal VAT)