• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40/52/27/11 KN Bit set 1/4" (6.3 mm), 1/2" (12.5 mm) 38-piece 96011160

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

1/2" (12.5 mm)

Material

ABS plastic

Spanner size (inch)

1/4 inch

Spanner size

6.3 mm

Content

1 pc(s)

UKCA

yes

Description

38-piece socket wrench set, Type 1/4", 1/2" square, in a robust, stackable ABS-plastic box.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 547.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)