• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40095050 16 5 Crowfoot wrench Spanner size (metric) 5 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-BOX spanner no. 16

  • ISO 3318
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 3 mm
  • a2 3.2 mm
  • b:14 mm
  • d: 9.8 mm
  • L 95 mm
  • Weight: 11 g
  • Offset angle: 15 °
Product type

Crowfoot wrench

Spanner size

5 mm

Material

Chrome steel alloy

Material properties

chrome plated

DIN standard

DIN ISO 3318

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486020 Stahlwille 40095050 16 5 Crowfoot wrench Spanner size (metric) 5 mm

Description


· ISO 3318 · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 16 5, ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 140.96€ 134.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)