• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 40171414 17F 14 FLACH Ratcheting crowfoot wrench Spanner size (metric) 8 - 19 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 22.95
-17 %
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-RATCH No. 17F ratcheting open-ended open-ended open-ended open-end spanner

  • Ratchet ring spanner with metric, same spanner sizes
  • Ring side flat design with double hexagonal head
  • 72 teeth, working angle 5°
  • Jaw position 15°
  • Right/left-hand tightening by turning the key
  • Stable, slim and light intelligent design
  • High bending strength through double T-profile
  • Handy, skin-friendly surface by STAHLWILLE round
  • Extremely durable, exceptionally durable
  • Forged, hardened and cooled in an oil bath
  • CHR

Technical specifications

  • b: 29.5 mm
  • d: 26.5 mm
  • L 190 mm
  • Weight: 115 g
  • Offset angle: 15 °
  • Working angle 5 °
Product type

Ratcheting crowfoot wrench

Spanner size

8 mm

10 mm

15 mm

19 mm

19 mm

No. of teeth

72

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486047 Stahlwille 40171414 17F 14 FLACH Ratcheting crowfoot wrench Spanner size (metric) 8 - 19 mm

Description


· Ratchet ring spanner with metric, same spanner sizes · Ring side flat design with double hexagonal head · 72 teeth, working angle 5° · Mole setting 15° · Right/left tightening by turning the key · Stable, slim and light intelligent construction · High bending strength through double T-profile · Handy, skin-friendly surface by STAHLWILLE round · extremely durable, exceptionally long-lasting · forged, hardened and cooled in the oil bath · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 17F 14 FLAT, ratcheting open ring spanner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.92€ 141.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)