• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41171111 17 11 GEWINKELT Ratcheting crowfoot wrench Spanner size (metric) 11 mm

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 26.19
-24 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open-RATCH No. 17 ratchet open-ended open-ended open-end wrench

  • switchable
  • With double hex head
  • 72 teeth.
  • For working in confined spaces, with a working angle of only 5°
  • Ring side angled at 15°
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1: 6.1 mm
  • a2: 8.4 mm
  • b 23 mm
  • d 22 mm
  • L 165 mm
  • Weight: 71 g
  • Offset angle: 15 °
  • Working angle 15 °
Product type

Ratcheting crowfoot wrench

Spanner size

11 mm

No. of teeth

72

Length

165 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486987 Stahlwille 41171111 17 11 GEWINKELT Ratcheting crowfoot wrench Spanner size (metric) 11 mm

Description


· switchable · with double hexagon · 72 teeth · for working in confined spaces, with working angles of only 5° · Ring side angled at 15° · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 17 SW 11 RATCHETING box wrench, open-ratchet open-ratchet combination wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.16€ 142.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)