
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 21
- Steel WILLESTABIL®
- straight
- DIN 837/ISO 10103
- Chrome alloy steel, chrome plated
Technical specifications
- a: 6 mm
- L 115 mm
- d1 12.5 mm
- d2 15.4 mm
- Output profile: Double hexagonal head
- Weight: 18 g
- Product type
Double-ended box wrench
- Spanner size
8 mm
10 mm
- Size
10 mm
8 mm
- Length
115 mm
- Material
Chromoly steel
- Material properties
chrome plated
- DIN standard
DIN 837
DIN ISO 10103
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486159 Stahlwille 41050810 21 8 X 10 Double-ended box wrench Spanner size (metric) 8 - 10 mm
Description
· Steel WILLESTABIL® · straight · DIN 837/ISO 10103 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 21 8 X 10, double-ended ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































