
Number
Total (€ 18.99 / piece)
€ 18.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 21
- Steel WILLESTABIL®
- straight
- DIN 837/ISO 10103
- Chrome alloy steel, chrome plated
Technical specifications
- a 9 mm
- L 210 mm
- d1 29 mm
- d2 32.4 mm
- Output profile: Double hexagonal head
- Weight: 109 g
- Product type
Double-ended box wrench
- Spanner size
20 mm
22 mm
- Size
22 mm
20 mm
- Length
210 mm
- Material
Chromoly steel
- Material properties
chrome plated
- DIN standard
DIN 837
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486169 Stahlwille 41052022 21 20 X 22 Double-ended box wrench Spanner size (metric) 20 - 22 mm
Description
· Steel WILLESTABIL® · straight · DIN 837/ISO 10103 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 21 20 X 22, double-ended ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































