
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Open end double-end ring spanner no. 24 (double-ended hex)
- With double hex head
- DIN 3118/ISO 3318
- Chrome alloy steel, chrome plated
Technical specifications
- a1 12 mm
- a2 13 mm
- L 220 mm
- d1 29 mm
- d2 33 mm
- m1 13 mm
- m2 15.8 mm
- Output profile: Double hexagonal head
- Offset angle: 10 °
- Weight: 155 g
- Product type
Double-ended box wrench
- Spanner size
16 mm
19 mm
- Size
16 mm
19 mm
- Length
220 mm
- Material
Chromoly steel
- Material properties
chrome plated
- DIN standard
DIN 3118
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486194 Stahlwille 41081619 24 16 X 19 Double-ended box wrench Spanner size (metric) 16 - 19 mm
Description
· with double hexagon · DIN 3118/ISO 3318 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 24 16 X 19, double-ended open ring spanner, angled OPEN RING
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































