
Number
Total (€ 24.99 / piece)
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 27
- ISO 3318
- Chrome alloy steel, chrome plated
Technical specifications
- a: 6.5 mm
- L 150 mm
- d1 16.5 mm
- d2 19.5 mm
- r1 35 mm
- r2 60 mm
- Output profile: Double hexagonal head
- Weight: 50 g
- Product type
Double-ended box wrench
- Spanner size
11 mm
13 mm
- Length
150 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN ISO 3318
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486202 Stahlwille 41091113 27 11 X 13 Double-ended box wrench Spanner size (metric) 11 - 13 mm
Description
· ISO 3318 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 27 11 X 13, STARTER double-ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































