
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 27
- ISO 3318
- Chrome alloy steel, chrome plated
Technical specifications
- a: 7.5 mm
- L 184 mm
- d1 22.5 mm
- d2 25 mm
- r1 38 mm
- r2 66 mm
- Output profile: Double hexagonal head
- Weight: 96 g
- Product type
Double-ended box wrench
- Spanner size
15 mm
17 mm
- Size
15 mm
17 mm
- Length
184 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- DIN standard
DIN ISO 3318
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486205 Stahlwille 41091517 27 15 X 17 Double-ended box wrench Spanner size (metric) 15 - 17 mm
Description
· ISO 3318 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 27 15 X 17, STARTER double-ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































