
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 27
- ISO 3318
- Chrome alloy steel, chrome plated
Technical specifications
- a 8.5 mm
- L 200 mm
- d1 25.3 mm
- d2 27.5 mm
- r1 47 mm
- r2 68 mm
- Output profile: Double hexagonal head
- Weight 130 g
- Product type
Double-ended box wrench
- Spanner size
16 mm
18 mm
- Size
16 mm
- Length
200 mm
- Material
Chromoly steel
- Material properties
chrome plated
- DIN standard
DIN ISO 3318
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486206 Stahlwille 41091618 27 16 X 18 Double-ended box wrench Spanner size (metric) 16 - 18 mm
Description
· ISO 3318 · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 27 16 X 18, STARTER double-ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































