
Number
Total (€ 36.99 / piece)
€ 36.99
incl. VAT
14-day return policy included
Technical specifications
- Weight 70 g
- Product type
Ratcheting single-ended open ring spanner
- Spanner size
10 mm
- Length
133 mm
- Material
Stainless steel
- Material properties
rust-proof
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897380 Stahlwille 41101010 240 10-3/8 Ratcheting single-ended open ring spanner 1-piece Spanner size (metric) 10 mm
Description
First choice wherever a ring spanner does not work. Ideal for tightening bolts on brake lines, tie rods, exhaust gas temperature sensors, diesel lines or air conditioning pressure sensors. Like an open ring spanner, it can be plugged on the side of union nuts or screws. Articulated arms with locking spring and integrated opening aid provide for self-clamping effect and power transmission on the edges of the screw head. Ratchet effect enables quick follow-up. In addition, the identification of the actuation direction on the key head ensures easy handling.
This text is machine translated.
This text is machine translated.
Features
- No tool change, as metric and imperial screw cases are covered with a key
- For screws according to DIN 475 T1, ANSI B 18.2.1 and B 18.2.2
- Test values according to DIN 899 series C, such as open-end and open-end ring spanner
- Made of stainless steel – also for use in medical technology, pharmaceuticals and the food industry
- Patented.
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























